
4222 | ||
---|---|---|
Digi-Key Part Number | 1528-2907-ND | |
Manufacturer | ||
Manufacturer Product Number | 4222 | |
Description | ADDRESS LED MODULE SERIAL R/G/B | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Addressable Lighting - 4 Digit LED Module Serial Red, Green, Blue (RGB) 66.00mm Dia | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | Module | |
Number of LEDs | 4 Digit | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 66.00mm Dia |
Resource Type | Link |
---|---|
Datasheets | Addressable 5mm RGB DIP Board |
HTML Datasheet | Addressable 5mm RGB DIP Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.95000 | $29.95 |
Attribute | Description |
---|---|
Other Names | 1528-2907 |
Standard Package | 1 |