cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4177

Digi-Key Part Number
1528-4177-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4177
Supplier
Description
M5STACK GRAY DEVELOPMENT KIT - E
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
ESP32 series Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode
Frequency
2.4GHz
For Use With/Related Products
ESP32
Supplied Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$53.12000$53.12