USD

4128-bottom
4128-bottom
4128
4128
4128
4128
Digi-Key Part Number
1528-2875-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4128
Supplier
Description
ADAFRUIT 2.13" TRI-COLOR EINK /
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Graphic LCD Display Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.13" (54.10mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
212 x 104
Interface
SPI
Graphics Color
Black, Red
Background Color
White
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately