


4122 | |
|---|---|
DigiKey Part Number | 1528-2872-ND |
Manufacturer | |
Manufacturer Product Number | 4122 |
Description | 8X16 CHARLIEPLEX LED WARM WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | IS31FL3731 | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | White (Warm) | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.95000 | $12.95 |

