USD

4073
4073
Digi-Key Part Number
1528-2841-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4073
Supplier
Description
RFM69HCW 433MHZ RADIO BONNET
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
Platform
Raspberry Pi
Type
RF
Function
Transceiver
Utilized IC / Part
RFM69HCW
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1528-2841
Standard Package1