4023 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 2,490
Unit Price: $0.39000
Datasheet
4023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4023
4023-(secondary)

4023

DigiKey Part Number
1528-2756-ND
Manufacturer
Manufacturer Product Number
4023
Description
MICRO B USB CONNECTORS - PACK OF
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.