
4009 | ||
---|---|---|
Digi-Key Part Number | 1528-2790-ND | |
Manufacturer | ||
Manufacturer Product Number | 4009 | |
Description | CABLE A PLUG TO MCR B PLUG 3.28' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge, LED - Blue and Green |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.95000 | $6.95 |
Attribute | Description |
---|---|
Other Names | 1528-2790 |
Standard Package | 1 |