USD

3974
3974
Digi-Key Part Number
1528-2727-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3974
Supplier
Description
AD BLOCKING KIT FOR PI-HOLE WITH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
- Domain Name Server (DNS) Raspberry Pi pHAT - Project Kit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
Kit Type
Project Kit
Main Purpose
Domain Name Server (DNS)
Interconnect System
Raspberry Pi pHAT
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 1

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1528-2727
Standard Package1