
3973 | ||
---|---|---|
Digi-Key Part Number | 1528-2726-ND | |
Manufacturer | ||
Manufacturer Product Number | 3973 | |
Description | MINI AD BLOCKING PI-HOLE KIT WIT | |
Detailed Description | Raspberry Pi Zero WH Domain Name Server (DNS) Raspberry Pi pHAT Project Kit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Domain Name Server (DNS) | |
Interconnect System | Raspberry Pi pHAT | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM43143 | |
Included MCU/MPU Board(s) | Raspberry Pi Zero WH |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 3973 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8471.49.0000 |
Attribute | Description |
---|---|
Other Names | 1528-2726 |
Standard Package | 1 |