USD

cms-photo-not-available

3947

Digi-Key Part Number
1528-2722-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3947
Supplier
Description
LARGE SHORT PLAST SNP RIVET 1=10
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Snap Rivet Grip Range Plastic
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.748"" (19.00mm)
Head Diameter
0.748"" (19.00mm)
Head Height
-
Hole Diameter
0.354"" (9.00mm)
Grip Range
-
Features
-
Color
Black
Material
Plastic
Environmental & Export Classifications
AttributeDescription
RoHS StatusVendor undefined
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names1528-2722
Standard Package1