USD

cms-photo-not-available
3941
Digi-Key Part Number
1528-2719-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3941
Supplier
Description
REWORK SLDR STA 1KW 1 CH 120 VAC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
Type
Rework (Hot Air), Soldering
Wattage
1kW
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
-
Control/Display Type
Digital
Includes
Nozzles (3)
Base Unit
861DW
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
212°F ~ 932°F (100°C ~ 500°C)
Features
ESD Safe
Tip Cleaner
Not Included
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$356.25000$356.25
Additional Resources
AttributeDescription
Other Names1528-2719
Standard Package1