3776
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3776

Digi-Key Part Number
1528-2606-ND
Manufacturer
Manufacturer Product Number
3776
Description
ADDRESS LED MODULE SERIAL RGB
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Addressable Lighting series 128 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 384.00mm L x 10.00mm W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Product Status
Active
Configuration
Module
Number of LEDs
128
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
APA102C
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
384.00mm L x 10.00mm W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$74.95000$74.95