USD

3732
3732
Digi-Key Part Number
1528-2556-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3732
Supplier
Description
PLA FILAMENT FOR 3D PRINTERS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
3D Printing Filament Pink (Magenta) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Pink (Magenta)
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
195°C ~ 225°C
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1528-2556
Standard Package1