3642
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3642
3642
3642

3642

DigiKey Part Number
1528-3642-ND
Manufacturer
Manufacturer Product Number
3642
Description
2.1MM DC POWER JACK WITH SLIDE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083") Through Hole
Datasheet
 Datasheet
In-Stock: 52
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.95000$1.95
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083")
Actual Diameter
0.083" (2.10mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
16VDC
Current Rating (Amps)
3 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black