cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3604

Digi-Key Part Number
1528-2427-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3604
Supplier
Description
MICROSOFT HACKSTER.IO VIRTUAL IO
Detailed Description
IoT Kit Starter Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Obsolete
Kit Type
Starter Kit
Main Purpose
IoT Kit
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names1528-2427
Standard Package1
Kit Contents
Part No.Description
1950JUMPER WIRE F TO F 6" 28AWG
954CABLE USB TO TTL SERIAL DEBUG
1954JUMPER WIRE M TO F 6" 28AWG
239BREADBRD TERM STRIP 2.20"-7.00"
1956JUMPER WIRE M TO M 3" 28AWG