
3577 | ||
---|---|---|
Digi-Key Part Number | 1528-2398-ND | |
Manufacturer | ||
Manufacturer Product Number | 3577 | |
Description | PIMORONI PICO HAT HACKER | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Attribute | Description |
---|---|
Other Names | 1528-2398 |
Standard Package | 1 |