



354 | |
---|---|
DigiKey Part Number | 1528-1834-ND |
Manufacturer | |
Manufacturer Product Number | 354 |
Description | BATTERY LITH-ION 3.7V 4.4AH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 4.4Ah |
Datasheet | Datasheet |
EDA/CAD Models | 354 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.72" L x 1.46" W x 0.71" H (69.0mm x 37.0mm x 18.0mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | 2.2A | |
Shelf Life | - | |
Standard Charge Current | 1A | |
Standard Charge Time | - | |
Weight | 95 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |