USD

3514

3514

Digi-Key Part Number
1528-2278-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3514
Supplier
Description
ESPRUINO ESP8266/STM32F411 EVAL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
ESP8266, STM32F411 Espruino STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Operating System
-
Platform
Espruino
Utilized IC / Part
ESP8266, STM32F411
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Javascript
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCN5A992C
HTSUS8517.62.0090
Available To Order