3507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3507

Digi-Key Part Number
1528-2323-ND
Manufacturer
Manufacturer Product Number
3507
Description
PYCOM PYSENSE
Detailed Description
Accelerometer, Barometer, Humidity, Light, Temperature Sensor Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Obsolete
Platform
-
Type
Sensor
Function
Accelerometer, Barometer, Humidity, Light, Temperature
Utilized IC / Part
-
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8473.30.1180
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names1528-2323
Standard Package1