USD

3496
3496
Digi-Key Part Number
1528-2285-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3496
Supplier
Description
HOUSING ALUM BLUE 2.3"L X 1.9"W
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Case Metal, Aluminum Blue Split Sides 2.300" L x 1.900" W (58.42mm x 48.26mm) X 0.600" (15.24mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
Container Type
Case
Platform
PyBoard
Size / Dimension
2.300"" L x 1.900"" W (58.42mm x 48.26mm)
Height
0.600"" (15.24mm)
Area (L x W)
4.37in² (28.2cm²)
Design
Split Sides
Material
Metal, Aluminum
Color
Blue
Thickness
-
Features
Laser Engraved, Open Lid
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock