USD

3462
3462
3462 Contents

3462

Digi-Key Part Number
1528-2341-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3462
Supplier
Description
IBM TJBOT-A WATSON MAKER KIT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Raspberry Pi 3 Raspberry Pi HAT (40 pin) IBM Watson Servo Actuators Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Part Status
Active
Configuration
Servo Actuators
Utilized IC / Part
BCM2837
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
IBM Watson
Included MCU/MPU Board(s)
Raspberry Pi 3
Contents
Chassis, Components, Hardware, Raspberry Pi, Servo(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5D002C1
HTSUS8471.50.0150
Bulk
QtyUnit PriceExt Price
1$187.44000$187.44
Additional Resources
AttributeDescription
Other Names1528-2341
Standard Package1
Kit Contents
Part No.Description
1951JUMPER WIRE F TO F 3" 28AWG
169SERVOMOTOR RC 5V TOWERPRO
1953JUMPER WIRE M TO F 3" 28AWG
3367MINI USB MICROPHONE
3369MINI EXTERNAL USB STEREO SPEAKER