USD

3424

3424

Digi-Key Part Number
3424-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3424
Supplier
Description
RUGGED METAL ON/OFF SWITCH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
1A (DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red/Green/Blue
Illumination Voltage (Nominal)
6 VDC
Termination Style
Solder, Quick Connect - 0.110"" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Voltage Rating - DC
24V
Environmental & Export Classifications
AttributeDescription
RoHS StatusVendor undefined
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
Available To Order