3388
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3388

Digi-Key Part Number
1528-2134-ND
Manufacturer
Manufacturer Product Number
3388
Description
CBL USB2.0 A PLG-MCR B PLG 3.46'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.46' (1.05m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Configuration
A Male to Micro B Male
Length
3.46' (1.05m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
White
Features
LCD Display
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.95000$9.95