3288

DigiKey Part Number
1528-1853-ND
Manufacturer
Manufacturer Product Number
3288
Description
CASE ABS CLR 2.913"LX1.535"W
Customer Reference
Detailed Description
Case Plastic, ABS Clear Hand Held, Split Sides 2.913" L x 1.535" W (74.00mm x 39.00mm) X 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
2.913" L x 1.535" W (74.00mm x 39.00mm)
Height
0.512" (13.00mm)
Area (L x W)
4.44in² (28.6cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Clear
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.035 lb (15.88 g)