3243-Secondary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3243-Secondary
1528-3243-ND
1528-3243-ND
3243-Primary

3243

Digi-Key Part Number
1528-3243-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3243
Supplier
Description
ASSEMBLED DC MOTOR + STEPPER FEA
Detailed Description
TB6612FNG Motor Controller/Driver Power Management Feather Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Platform
Feather
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
TB6612FNG
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$21.50000$21.50
Additional Resources
AttributeDescription
Other Names1528-3243
Standard Package1