3242

DigiKey Part Number
1528-2431-ND
Manufacturer
Manufacturer Product Number
3242
Description
FEATHER 32U4 BLUEFRUIT STACK HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- ATmega32U4, nRF51822 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
For Use With/Related Products
ATmega32U4, nRF51822
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8517.62.0090
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.95000$32.95
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1528-2431
Standard Package1