


3196 | ||
---|---|---|
Digi-Key Part Number | 1528-2076-ND | |
Manufacturer | ||
Manufacturer Product Number | 3196 | |
Description | PIMORONI ZERO LIPO | |
Detailed Description | TPS61232 Battery Board Power Management Raspberry Pi Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | TPS61232 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 1528-2076 |
Standard Package | 1 |