3195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3195
3195

3195

Digi-Key Part Number
1528-2075-ND
Manufacturer
Manufacturer Product Number
3195
Description
PIMORONI BLINKT FOR RASPBERRY PI
Detailed Description
APA102 LED Light Bar Opto Raspberry Pi Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Platform
Raspberry Pi
Type
Opto
Function
LED Light Bar
Utilized IC / Part
APA102
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
Discontinued

Additional Resources
AttributeDescription
Other Names1528-2075
Standard Package1