USD

3062
3062
Digi-Key Part Number
1528-1778-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3062
Supplier
Description
BOX PLSTC CLR/BLK 3.54"LX2.56"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+, 2B, 3B
Size / Dimension
3.543" L x 2.559" W (90.00mm x 65.00mm)
Height
1.181" (30.00mm)
Area (L x W)
9.07in² (58.5cm²)
Design
Hand Held, Split Sides
Material
Plastic, Non Specified
Color
Clear, Black
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from Digi-Key
Weight
0.084 lb (38.1 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names1528-1778
Standard Package1