3044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3044
3044
3044
3044

3044

Digi-Key Part Number
1528-2816-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3044
Supplier
Description
ASSEMBLED ADAFRUIT FEATHER M0 WI
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
ATSAMD21G18, ATWINC1500 series Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
For Use With/Related Products
ATSAMD21G18, ATWINC1500
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$39.95000$39.95
Additional Resources
AttributeDescription
Other Names1528-2816
Standard Package1