


3018 | ||
---|---|---|
Digi-Key Part Number | 1528-2068-ND | |
Manufacturer | ||
Manufacturer Product Number | 3018 | |
Description | EXPLORER PHAT FOR RASPB PI ZERO | |
Detailed Description | GPIO Interface Raspberry Pi Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1528-2068 |
Standard Package | 1 |