USD

2831
2831
Digi-Key Part Number
1528-2545-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
2831
Supplier
Description
SENSOR PHOTO TOP VIEW RADIAL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Phototransistors - Top View Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Wavelength
-
Viewing Angle
-
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-25°C ~ 90°C (TA)
Package / Case
Radial
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - Collector (Ic) (Max)
70 µA
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order