2648
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2648

Digi-Key Part Number
1528-2338-ND
Manufacturer
Manufacturer Product Number
2648
Description
MINTYSYNTH KIT - 2.0
Detailed Description
MintySynth Synth Kit Arduino IDE Project Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Obsolete
Kit Type
Project Kit
Main Purpose
Synth Kit
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
ATmega328P
Included MCU/MPU Board(s)
MintySynth
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.50.0150
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names1528-2338
Standard Package1