
2564 | ||
---|---|---|
Digi-Key Part Number | 1528-2034-ND | |
Manufacturer | ||
Manufacturer Product Number | 2564 | |
Description | FILAMENT VIOLET TPE 0.07" 500G | |
Detailed Description | 3D Printing Filament Violet (Violet Grape) TPE (Thermoplastic Elastomer) 0.070" (1.75mm) 1.102 lb (500.0 g) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Filament Material | TPE (Thermoplastic Elastomer) | |
Color | Violet (Violet Grape) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | - | |
Density | 1.2g/cm³ | |
Operating Temperature | 210°C ~ 225°C | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 2564 |
MSDS Material Safety Datasheet | Fenner Drives NinjaFlex SemiFlex SDS |
HTML Datasheet | 2564 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3916.90.3000 |
Attribute | Description |
---|---|
Other Names | 1528-2034 |
Standard Package | 1 |