2395

DigiKey Part Number
1528-2251-ND
Manufacturer
Manufacturer Product Number
2395
Description
7" TFT DISPLAY 1024 X 600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Base Product Number
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.95000$89.95
Manufacturers Standard Package