2300

DigiKey Part Number
1528-2300AD-ND
Manufacturer
Manufacturer Product Number
2300
Description
HDMI PI DISPLAY 1024X600 W/DRVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.21mm W x 85.92mm H
Backlight
-
Dot Pixels
1024 x 600
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Base Product Number
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$69.95000$69.95
Manufacturers Standard Package