
2290 | ||
---|---|---|
Digi-Key Part Number | 1528-2290AD-ND | |
Manufacturer | ||
Manufacturer Product Number | 2290 | |
Description | TRINKET BOOK + NEOPIXEL GOGGLES | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | LED Kit Project Kit | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Kit Type | Project Kit | |
Main Purpose | LED Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $59.94000 | $59.94 |
Attribute | Description |
---|---|
Other Names | 1528-2290AD |
Standard Package | 1 |