
2041 | ||
---|---|---|
Digi-Key Part Number | 1528-1339-ND | |
Manufacturer | ||
Manufacturer Product Number | 2041 | |
Description | ADDRESS LED MATRIX I2C AMBER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Addressable Lighting - 128 (16 x 8) LED Matrix I²C Amber | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | Matrix | |
Number of LEDs | 128 (16 x 8) | |
Color | Amber | |
Controller Type | HT16K33 | |
Utilized LED | - | |
Interface | I²C | |
Mounting Type | User Defined | |
Size / Dimension | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | DIY Pocket LED Gamer - Tiny Tetris! |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.95000 | $15.95 |
Attribute | Description |
---|---|
Other Names | 1528-1339 |
Standard Package | 1 |