1987 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 10
Unit Price: $960.00000
Datasheet

1987

DigiKey Part Number
1987AD-ND
Manufacturer
Manufacturer Product Number
1987
Description
OSCILLOSCOPE 100MHZ
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog, 16 Digital Channel 400V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
100 MHz
Channels
2 Analog, 16 Digital
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
8kpts
Function
-
Probe Type
Passive 1:1, 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 18pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Cable, Manual, Power Cord, Software, USB Adapter Cable