1902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1902

DigiKey Part Number
1528-2162-ND
Manufacturer
Manufacturer Product Number
1902
Description
SMARTMATRIX SMARTLED SHIELD
Detailed Description
LED Driver Power Management Teensy Platform Evaluation Expansion Board
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Platform
Teensy
Type
Power Management
Function
LED Driver
Utilized IC / Part
-
Contents
Board(s), Cable(s), Header(s)
Suggested Programming Environment
-
Interconnect System
-
Note
Header(s) Not Installed
Base Product Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names1528-2162
Standard Package1