1879 | ||
---|---|---|
Digi-Key Part Number | 1528-1879AD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1879 | |
Description | HOOKUP STRN 26AWG 600V YLW 6.56' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | 26 AWG Hook-Up Wire Yellow 600V 6.56' (2.00m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | Silicone | |
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | - | |
Length | 6.56' (2.00m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
Attribute | Description |
---|---|
Other Names | 1528-1879AD |
Standard Package | 1 |