USD

1729
1729
Digi-Key Part Number
1528-1576-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
1729
Supplier
Description
PANEL MOUNT RCA (COMPOSITE VIDEO
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Phono (RCA) Jack, Panel Mount To Phono (RCA) Plug 0.9' (26.40cm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Part Status
Active
1st Connector
Phono (RCA) Jack, Panel Mount
2nd Connector
Phono (RCA) Plug
Channels
-
Length
0.9' (26.40cm)
Color
Black
Shielding
-
Usage
Raspberry Pi
Environmental & Export Classifications
AttributeDescription
RoHS StatusVendor undefined
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1528-1576
Standard Package1