1293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1293

Digi-Key Part Number
1528-1311-ND
Manufacturer
Manufacturer Product Number
1293
Description
SENSOR HUMID/TEMP 5V I2C 2% MOD
Detailed Description
Humidity, Temperature 0 ~ 100% RH I²C ±2% RH 5 s User Defined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
16b
Accuracy
±2% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
3.5V ~ 5.5V
Mounting Type
User Defined
Operating Temperature
-20°C ~ 80°C
Package / Case
Probe
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.19.8085
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$29.95000$29.95