
1244 | ||
---|---|---|
Digi-Key Part Number | 1528-1302-ND | |
Manufacturer | ||
Manufacturer Product Number | 1244 | |
Description | CONDUCTIVE RIBBON SS 5MM W 1M L | |
Detailed Description | Wearables Conductive Ribbon Sewing - 0.2" x 39.37" (5mm x 1000mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Main Purpose | Sewing | |
Type | Conductive Ribbon | |
Specifications | 0.2" x 39.37" (5mm x 1000mm) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 5605.00.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.95000 | $24.95 |
Attribute | Description |
---|---|
Other Names | 1528-1302 |
Standard Package | 1 |