W45FT170

DigiKey Part Number
5006-W45FT170-ND
Manufacturer
Manufacturer Product Number
W45FT170
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 45V 90 ~ 132 VAC, 200 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 200 ~ 375 VDC
Voltage - Output 1
45V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.7 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
82%
Operating Temperature
0°C ~ 71°C
Features
DC Input Capable, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
No
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$338.00000$338.00
5$333.00000$1,665.00
10$328.00000$3,280.00
25$323.00000$8,075.00