USD

Digi-Key has discontinued this item.
62000 Series
62000 Series
620 Series
620 Series Schematic

62082-P2S02

Digi-Key Part Number
TE62082-ND
Manufacturer
Acme Electric/Amveco/Actown
Manufacturer Product Number
62082-P2S02
Supplier
Description
PWR XFMR TORO 50VA CHAS MT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Acme Electric/Amveco/Actown
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 4.166A, Series 2.083A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
4000Vrms
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
Available To Order

Additional Resources
AttributeDescription
Other Names
62082
62082P2S02
T62082-P2S02
TE62082
Standard Package18