USD

Digi-Key has discontinued this item; limited quantity available.
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
62030-35
62030-35
620 Series
620 Series Schematic
62033-P2S02
Digi-Key Part Number
TE62033-ND
Manufacturer
Acme Electric/Amveco/Actown
Manufacturer Product Number
62033-P2S02
Supplier
Description
PWR XFMR TORO 7VA CHAS MT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Acme Electric/Amveco/Actown
Series
Part Status
Discontinued at Digi-Key
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 466mA, Series 233mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
7VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
4000Vrms
Weight
0.32 lb (145.15 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 39

39 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
62033
62033K
62033P2S02
T62033-P2S02
TE62033
Standard Package24