7275RBM3072

DigiKey Part Number
134-7275RBM3072-ND
Manufacturer
Manufacturer Product Number
7275RBM3072
Description
TABLE MAT ELASTOMER BLUE 6'X2.5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Blue 72" (1.83m) 6' X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
72" (1.83m) 6'
Width
2.5' (0.76m)
Thickness
0.060" (1.52mm)
Color
Blue
Material
Elastomer
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$190.00000$190.00
Manufacturers Standard Package