USD

Obsolete item.
cms-photo-not-available
250
Digi-Key Part Number
250ST-ND
Manufacturer
ACL Staticide Inc
Manufacturer Product Number
250
Supplier
Description
IONIZING GUN FOR AIR BLASTING
Detailed Description
Ionizer, Air Gun Benchtop, Portable 110VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ACL Staticide Inc
Series
-
Part Status
Obsolete
Type
Ionizer, Air Gun
Mounting Type
Benchtop, Portable
Voltage - Input
110VAC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names250ST
Standard Package1