USD

Obsolete item.
cms-photo-not-available
200
Digi-Key Part Number
200ST-ND
Manufacturer
ACL Staticide Inc
Manufacturer Product Number
200
Supplier
Description
IONIZING GUN FOR CLOSE PROXIMITY
Detailed Description
Ionizer, Air Gun Benchtop, Portable 120VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ACL Staticide Inc
Series
-
Part Status
Obsolete
Type
Ionizer, Air Gun
Mounting Type
Benchtop, Portable
Voltage - Input
120VAC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names200ST
Standard Package1